Consumer Circuit, CMOS, PBGA137, 5.403 X 5.428 MM, 0.574 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, MO-211-C, WCSP-137
Sign in to ask questions about the Cirrus Logic WM5102SECS/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM5102SECS/R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 137 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B137 |
| Width | 5.403 |
| Length | 5.428 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.14 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM5102SECS/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.