The WM8152SCDS/V is a specialized IC from Cirrus Logic, featuring 20 terminals and a dual function design. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The device is packaged in a 20-pin SSOP package, measuring 5.3mm in width and 7.2mm in length.
Sign in to ask questions about the Cirrus Logic WM8152SCDS/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8152SCDS/V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8152SCDS/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.