
Cirrus Logic WM8196SCDS/V technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.75 |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Cage Code | 3G3J7 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Cirrus Logic WM8196SCDS/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.