
The WM8199SCDS/RV is a 16-bit, 3-channel differential serial interface IC from Cirrus Logic. It is packaged in a surface mount SSOP package and operates over a temperature range of 0°C to 70°C. The device is designed for use in applications requiring high-speed serial data transfer, with a maximum sampling rate of 20MS/s. It is compliant with RoHS regulations and is available in quantities of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 358mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Voltage | 5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Weight | 0.080001oz |
| RoHS | Compliant |