Cirrus Logic WM8215CSEFL/R technical specifications.
| Package/Case | QFN |
| Conversion Rate | 60MS/s |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| Supply Current | 116mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8215CSEFL/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.