The WM8216SEFL is a dual-channel analog-to-digital converter with a resolution of 10 bits and a sampling rate of 60MS/s. It operates within a temperature range of 0°C to 70°C and is supplied with a 3.3V voltage. The device is packaged in a QFN package and is compliant with RoHS regulations. It is available in a quantity of 95 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic WM8216SEFL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 60MS/s |
| Series | WM8216 |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8216SEFL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.