This 16-bit single-ended serial interface IC is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. It has a maximum power dissipation of 132mW and is packaged in a 66-unit rail/tube packaging. The IC is RoHS compliant and features a sampling rate of 6MS/s. It is suitable for use in a variety of applications, including those that require a reference voltage of 2.05V.
Sign in to ask questions about the Cirrus Logic WM8253SCDS/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8253SCDS/V technical specifications.
| Package/Case | SSOP |
| Input Type | SINGLE-ENDED |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 132mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Reference Voltage | 2.05V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 6MS/s |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8253SCDS/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.