Industrial temperature grade PCM codec IC featuring 138 terminals in a 5.855 x 4.555 mm PBGA package with a 0.40 mm pitch. Operates from -40°C to 85°C with a nominal supply voltage of 1.2V. This single-function interface component utilizes bottom terminal positioning.
Cirrus Logic WM8281ECS/R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 138 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B138 |
| Width | 4.555 |
| Length | 5.855 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8281ECS/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.