Stereo audio codec with integrated power management, featuring 24-bit resolution and a 95dB signal-to-noise ratio. This integrated circuit supports sample rates up to 48kHz and operates with a supply voltage range of 1.71V to 3.6V, consuming 260uA at nominal operation. It offers flexible serial interfaces including 2-wire, 3-wire, 4-wire, and I2C. Packaged in a 129 BGA with dimensions of 7mm x 7mm x 0.7mm, this lead-free and RoHS compliant component is designed for surface mount technology.
Cirrus Logic WM8351GEB/V technical specifications.
| Package/Case | BGA |
| Height | 0.7mm |
| Interface | Serial, 2-Wire, 3-WIRE, 4-WIRE, I2C |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Number of A/D Converters | 2 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 260uA |
| Package Quantity | 2200 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 48kHz |
| Sampling Rate | 48KS/s |
| Series | WM8351 |
| Signal to Noise Ratio (SNR) | 95dB |
| Supply Voltage-Nom | 3.4V |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.