
24-bit Digital-to-Analog Converter (DAC) IC, featuring 2 functions and a DUAL terminal position. Operates across an industrial temperature range from -40°C to 85°C with a nominal supply voltage of 3.3V. Packaged in a 20-terminal R-PDSO-G20 (PDSO20) format, measuring 4.4mm in width and 6.5mm in length.
Cirrus Logic WM8523GEDT/R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8523GEDT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.