24-bit stereo digital-to-analog converter (DAC) with serial input loading. Features a single function and 16 terminals in a 5 x 4.4 mm PDSO package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V.
Sign in to ask questions about the Cirrus Logic WM8524CGEDT/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8524CGEDT/R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8524CGEDT/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.