
Cirrus Logic WM8569SEDS/RV technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 96kHz |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Termination | SMD/SMT |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8569SEDS/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
