Cirrus Logic WM8581AGEFT/V technical specifications.
| Package/Case | TQFP |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 30mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 100dB |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8581AGEFT/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.