
Audio Codec 1ADC /2 DAC 24-Bit 48-Pin TQFP T/R
Sign in to ask questions about the Cirrus Logic WM8594SEFT/RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8594SEFT/RV technical specifications.
| Package/Case | TQFP |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 96dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8594SEFT/RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
