General Purpose Audio Codec featuring 2 Analog-to-Digital Converters (ADCs) and 4 Digital-to-Analog Converters (DACs). This integrated circuit offers 4 ADC inputs and 2 DAC outputs, supporting a signal-to-noise ratio of 100 dB. The device is housed in a 48-pin Quad Flat No Lead (QFN) package with an exposed pad, measuring 7x7x0.73 mm with a 0.5 mm pin pitch. It supports serial interface types (2-wire, 3-wire) and operates with analog and digital power supplies, with a typical operating voltage of 3.3/9 V. Designed for surface mounting, this component functions across an operating temperature range of -40 °C to 85 °C.
Cirrus Logic WM8595GEFL/R technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | General Purpose |
| Number of ADCs | 2 |
| Number of DACs | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6|9.9V |
| Interface Type | Serial (2-Wire,3-Wire) |
| Typical Operating Supply Voltage | 3.3|9V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 2.97|8.1V |
| Number of Channels | 2ADC / 4DAC |
| Number of ADC Inputs | 4 |
| Number of DAC Outputs | 2 |
| Signal to Noise Ratio | 100dB |
| Cage Code | 3G3J7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cirrus Logic WM8595GEFL/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.