
Cirrus Logic WM8731CSEFL technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire, 3-WIRE, I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8731CSEFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
