
The WM8731SEDS/R is a 3.6V operating supply voltage interface IC from Cirrus Logic, packaged in a 1.75mm high SSOP package. It features I2C, Serial, and 2-Wire/3-Wire interfaces, and operates over a temperature range of -25°C to 85°C. The device is RoHS compliant and available in a tape and reel packaging format with 2000 units per package.
Sign in to ask questions about the Cirrus Logic WM8731SEDS/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8731SEDS/R technical specifications.
| Package/Case | SSOP |
| Height | 1.75mm |
| Interface | I2C, Serial, 2-Wire, 3-WIRE |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Output Power | 50mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WM8731 |
| Weight | 0.080001oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8731SEDS/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
