The Cirrus Logic WM8738CGED/R is a 24-bit 2-channel analog-to-digital converter packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a sampling rate of 96,000 samples per second and supports both analog and digital supply types.
Sign in to ask questions about the Cirrus Logic WM8738CGED/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8738CGED/R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8738CGED/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.