The WM8738ED is a specialized IC from Cirrus Logic with 14 terminals and a dual terminal position. It operates within a temperature range of -25°C to 85°C and requires a supply voltage between 3V and 5.5V. The IC is packaged in a 14-pin SOP package with dimensions of 3.9mm in width and 8.65mm in length.
Sign in to ask questions about the Cirrus Logic WM8738ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8738ED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8738ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.