
The WM8750CBLGEFL/R is a dual 24-bit audio CODEC from Cirrus Logic, featuring two analog-to-digital converters and two digital-to-analog converters. It operates within a temperature range of -25°C to 85°C and is available in a QFN package. The device supports supply voltages between 1.8V and 3.6V and is designed for surface mount applications. The WM8750CBLGEFL/R is suitable for use in various audio applications, including audio processing and playback.
Sign in to ask questions about the Cirrus Logic WM8750CBLGEFL/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8750CBLGEFL/R technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8750CBLGEFL/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
