
The WM8750CLSEFL is a 24-bit serial audio codec from Cirrus Logic. It operates over a temperature range of -25°C to 85°C and is supplied with a voltage between 1.8V and 3.6V. The device is packaged in a lead-free QFN-32 package and is compliant with RoHS regulations. It is available in quantities of 60 per rail or tube packaging.
Sign in to ask questions about the Cirrus Logic WM8750CLSEFL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8750CLSEFL technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | WM8750 |
| Signal to Noise Ratio (SNR) | 95dB |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8750CLSEFL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
