PCM Audio Codec featuring 2 Analog-to-Digital Converters (ADCs) and 2 Digital-to-Analog Converters (DACs). This integrated circuit supports a 96 ksps sampling rate and offers a 95 dB Signal-to-Noise Ratio. It utilizes a 32-pin Quad Flat No Lead (QFN) package with an exposed pad, measuring 5x5x0.88mm, designed for surface mounting. The device operates with analog and digital power supplies, with a maximum supply voltage of 3.6V, and supports serial interfaces (2-Wire, 3-Wire). Operating temperature range is -25°C to 85°C.
Cirrus Logic WM8750JLGEFL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PCM |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Sampling Rate | 96ksps |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Interface Type | Serial (2-Wire,3-Wire) |
| Typical Operating Supply Voltage | 1.5|2.5|3.3V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.42|1.7|1.8V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Signal to Noise Ratio | 95dB |
| Cage Code | 3G3J7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Cirrus Logic WM8750JLGEFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.