PCM Audio Codec featuring 2 Analog-to-Digital Converters (ADCs) and 2 Digital-to-Analog Converters (DACs). Supports serial interfaces (2-wire, 3-wire) with a sampling rate of 96 ksps. Housed in a 32-pin QFN EP package with exposed pad, measuring 5x5x0.88 mm, suitable for surface mounting. Operates with supply voltages from 1.42V to 3.6V, with typical values of 1.5V, 2.5V, and 3.3V. Offers a signal-to-noise ratio of 95 dB and operates within a temperature range of -25°C to 85°C.
Cirrus Logic WM8750JLGEFL/R technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PCM |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Sampling Rate | 96ksps |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Interface Type | Serial (2-Wire,3-Wire) |
| Typical Operating Supply Voltage | 1.5|2.5|3.3V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.42|1.7|1.8V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Signal to Noise Ratio | 95dB |
| Cage Code | 3G3J7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Cirrus Logic WM8750JLGEFL/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.