The WM8753LEB/RV is a 52-terminal CODEC from Cirrus Logic, packaged in a 5x5mm LFBGA. It operates within a temperature range of -25 to 85°C and is supplied at 1.5V. This CODEC features 52 terminals positioned on the bottom of the package.
Sign in to ask questions about the Cirrus Logic WM8753LEB/RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8753LEB/RV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B52 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8753LEB/RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.