
The Cirrus Logic WM8758CBGEFL/V is a dual 24-bit analog-to-digital and 2-channel digital-to-analog converter interface bridge IC. It supports I2C and SPI interfaces and operates over a temperature range of -40°C to 85°C. The device is packaged in a QFN package and is RoHS compliant. It features a sampling rate of 48 kilosamples per second and a signal-to-noise ratio of 92.5 decibels. The WM8758CBGEFL/V is suitable for use in surface mount applications.
Sign in to ask questions about the Cirrus Logic WM8758CBGEFL/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8758CBGEFL/V technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire, 3-WIRE, I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 92.5dB |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8758CBGEFL/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
