
The WM8766GEDS/V is a 6-channel 24-bit SPI 3-wire D/A converter from Cirrus Logic. It operates from a 3.6V supply voltage and has a maximum supply current of 13.8mA. The device is packaged in a 48-pin SSOP package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The WM8766GEDS/V is suitable for use in consumer applications.
Sign in to ask questions about the Cirrus Logic WM8766GEDS/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8766GEDS/V technical specifications.
| Package/Case | SSOP |
| Interface | SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 37MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 13.8mA |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of D/A Converters | 3 |
| Operating Supply Current | 13.8mA |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 1V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 103dB |
| Supply Type | Analog, Digital |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8766GEDS/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
