The Cirrus Logic WM8768EDS is a 24-bit digital-to-analog converter with a maximum operating temperature of 85°C. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin SSOP package. The converter operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Cirrus Logic WM8768EDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8768EDS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8768EDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.