The WM8768GEDS/V is a 24-bit analog/digital data converter with a sampling rate of 192,000 samples per second and an operating supply voltage of 3.6 volts. It is packaged in a surface mount SSOP-28 package and is RoHS compliant. The device operates over a temperature range of -25°C to 85°C. The WM8768GEDS/V is suitable for use in a variety of applications requiring high-resolution data conversion.
Sign in to ask questions about the Cirrus Logic WM8768GEDS/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8768GEDS/V technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8768GEDS/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.