
PCM Codec, 1-Func, CMOS, PDSO64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, MS-026ACD, TQFP-64
Cirrus Logic WM8770SIFT/V technical specifications.
| Package/Case | TQFP |
| Interface | SPI, Serial, MPU, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 4 |
| Package Quantity | 160 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 102dB |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8770SIFT/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
