
The Cirrus Logic WM8772SEDS/V is a 24-bit SPI/serial interface IC with a signal-to-noise ratio of 98dB. It operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount SSOP package. The IC is not RoHS compliant, and is available in quantities of 47 per rail or tube packaging.
Sign in to ask questions about the Cirrus Logic WM8772SEDS/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8772SEDS/V technical specifications.
| Package/Case | SSOP |
| Height | 1.75mm |
| Interface | SPI, Serial, 3-WIRE |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 98dB |
| Weight | 0.080001oz |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8772SEDS/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
