
ADC, Delta-Sigma, 24-Bit, 1 Func, CMOS, PDSO28,
Sign in to ask questions about the Cirrus Logic WM8775SEDS/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8775SEDS/V technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 48mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Signal to Noise Ratio (SNR) | 102dB |
| Supply Type | Analog, Digital |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8775SEDS/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
