
PCM Codec, 1-Func, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MS-026ABC, TQFP-48
Sign in to ask questions about the Cirrus Logic WM8776SEFT/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8776SEFT/V technical specifications.
| Package/Case | TQFP |
| Interface | SPI, Serial, 2-Wire, 3-WIRE, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 102dB |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8776SEFT/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
