
The WM8778SEDS is a 28-lead SSOP packaged system-on-chip audio codec from Cirrus Logic. It operates over a temperature range of -25°C to 85°C. The device has an output power of 40mW. The WM8778SEDS is packaged in a lead-free MO-150AH SSOP-28 package. It is not RoHS compliant.
Sign in to ask questions about the Cirrus Logic WM8778SEDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8778SEDS technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Power | 40mW |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | WM8778 |
| Weight | 0.080001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8778SEDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
