
PCM Codec, 1-Func, CMOS, PDSO28, 10.20 X 5.30 MM, 1.75 MM HEIGHT, LEAD FREE, MO-150AH, SSOP-28
Cirrus Logic WM8778SEDS/RV technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 102dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8778SEDS/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
