The WM8782SEDS is a dual-channel, 24-bit, 192KS/s serial audio converter from Cirrus Logic. It operates within a temperature range of -25°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a 66-unit SSOP package and is compliant with RoHS regulations. It features a signal-to-noise ratio of 100dB and a sampling rate of 192KS/s.
Sign in to ask questions about the Cirrus Logic WM8782SEDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8782SEDS technical specifications.
| Package/Case | SSOP |
| Height | 1.75mm |
| Interface | Serial |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | WM8782 |
| Signal to Noise Ratio (SNR) | 100dB |
| Weight | 0.016oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8782SEDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
