The WM8782SEDS/V is a 24-bit delta-sigma analog-to-digital converter with industrial temperature operation and a 5V supply voltage. It features a single function and 20 terminals, with a dual terminal position. The device is packaged in a 20-pin SSOP package with a width of 5.3mm and a length of 7.2mm. The WM8782SEDS/V operates over a temperature range of -40°C to 85°C, making it suitable for industrial applications.
Sign in to ask questions about the Cirrus Logic WM8782SEDS/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8782SEDS/V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8782SEDS/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.