
Consumer Circuit, CMOS, PDSO20, 7.20 X 5.30 MM, 1.75 MM HEIGHT, MO-150AE, SSOP-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic WM8786GEDS/RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Current | 27mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8786GEDS/RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
