
The WM8786GEDS/V is a 24-bit dual-channel analog-to-digital converter with a sampling rate of 192,000 samples per second. It operates over a supply voltage range of 4.5 to 5.5 volts and consumes up to 27 milliamperes of current. The device is packaged in a surface mount SSOP-28 package and is compliant with lead-free standards. It is rated to operate over a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Cirrus Logic WM8786GEDS/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8786GEDS/V technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Current | 27mA |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Type | Analog, Digital |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8786GEDS/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
