
Cirrus Logic WM8788GEDT/R technical specifications.
| Package/Case | TSSOP |
| Interface | I2S, Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| Supply Current | 88mA |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8788GEDT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.