
Industrial temperature grade CMOS integrated circuit, SSOP-20 package (7.2 x 5.3 mm, 1.75 mm height) with 20 dual terminals. Features a supply voltage range of 2.7V to 3.6V, operating from -40°C to 85°C. This specialized consumer IC offers a single function.
Cirrus Logic WM8804GEDS/RV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8804GEDS/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.