
PCM Codec, 1-Func, CMOS, PQCC48, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220, QFN-48
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic WM8860GEFL/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8860GEFL/V technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Power | 40mW |
| Package Quantity | 416 |
| Packaging | Tray |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 105dB |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8860GEFL/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
