High-performance PCM codec IC featuring A/MU-law companding, designed for interface applications. This 32-terminal, CMOS device operates within an industrial temperature range of -40°C to 85°C. It is housed in a compact 4x4mm QFN-32 package with a 0.75mm height and 0.40mm pitch, offering a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic WM8904CGEFL/RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8904CGEFL/RV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8904CGEFL/RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.