2-channel, 24-bit Delta-Sigma Digital-to-Analog Converter (DAC) with a 96ksps conversion rate. Features a serial 2-wire digital interface and voltage output. Housed in a 40-pin QFN EP package (5x5x0.53mm) with a 0.4mm pin pitch, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic WM8910LGEFK/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | Audio |
| Architecture | Delta-Sigma |
| Resolution | 24bit |
| Conversion Rate | 96ksps |
| Digital Interface Type | Serial (2-Wire) |
| Output Type | Voltage |
| Number of DAC Channels | 2 |
| Voltage Reference | Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3J7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cirrus Logic WM8910LGEFK/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.