The Cirrus Logic WM8940CGEFL/RV is a quad 24-terminal interface IC with a nominal supply voltage of 1.8V. It operates over a temperature range of -25 to 85°C. The device is packaged in a 4x4mm HVQCCN-24 package. The WM8940CGEFL/RV is a component of the Semiconductors category, specifically an Integrated Circuit (IC) within the Interface ICs and CODECs subcategories.
Sign in to ask questions about the Cirrus Logic WM8940CGEFL/RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8940CGEFL/RV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8940CGEFL/RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.