
Cirrus Logic WM8950GEFL/V technical specifications.
| Package/Case | QFN |
| Frequency | 48kHz |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 123 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Series | WM8950 |
| Signal to Noise Ratio (SNR) | 95dB |
| Termination | SMD/SMT |
| Weight | 0.032741oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8950GEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
