
24-bit stereo audio codec IC featuring 2 analog-to-digital and 2 digital-to-analog converters. This surface-mount component operates from a 1.8V to 3.6V supply, with a typical operating voltage of 2V. It offers a 98dB signal-to-noise ratio and a sampling rate of 48kHz, with a serial interface for data transfer. Encased in a 5mm x 5mm QFN package with a 0.50mm pitch and 0.88mm height, this lead-free, RoHS-compliant IC is suitable for consumer electronics applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic WM8955LSEFL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8955LSEFL technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 2V |
| Output Type | Voltage |
| Package Quantity | 95 |
| Packaging | Tray |
| Polarity | Unipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8955LSEFL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
