
The WM8960CGEFL/V is an industrial-grade quad interface IC from Cirrus Logic, featuring a 32-pin HVQCCN package. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 1.8V and a quad terminal position. It is designed for industrial applications and is available in the specified package type.
Sign in to ask questions about the Cirrus Logic WM8960CGEFL/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8960CGEFL/V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8960CGEFL/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.