
Cirrus Logic WM8978GEFL/V technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Power | 40mW |
| Package Quantity | 640 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | WM8978 |
| Signal to Noise Ratio (SNR) | 95dB |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8978GEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
