The WM9001GEFL from Cirrus Logic is an industrial-grade, quad-function IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 16-pin HVQCCN package with a width and length of 3mm. The device operates within a supply voltage range of 2.7V to 3.6V. It is designed for industrial applications and meets the requirements for a temperature grade of industrial.
Cirrus Logic WM9001GEFL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM9001GEFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.