The WM9001GEFL/R IC from Cirrus Logic is a specialized industrial-grade device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad-terminal position and a 16-pin HVQCCN package with dimensions of 3mm in width and 3mm in length. The IC operates within a supply voltage range of 2.7V to 3.6V and has a temperature grade of industrial. It is designed for use in consumer applications.
Cirrus Logic WM9001GEFL/R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM9001GEFL/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.